
Category | Tip Type Soldering |
Manufacturer Metcal | Tip Shape Chisel |
Series | Width 0.098" (2.50mm) |
Packaging Box | Tip Chip Size Chip |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.14000 | ¥268.14 |
| 5 | ¥243.35200 | ¥1,216.76 |
| 10 | ¥233.38000 | ¥2,333.80 |
| 25 | ¥220.82880 | ¥5,520.72 |
| 50 | ¥211.78660 | ¥10,589.33 |
| 100 | ¥203.11600 | ¥20,311.60 |






