Soldering 125W 2 100 ~ 240V LCD Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering 125W 2 100 ~ 240V LCD Display
Introducing: Metcal CV-IOT Gateway Module
Metcal Connection Validation™ & SmartHeat®

CV-5210-IOT

DigiKey Part Number
5358-CV-5210-IOT-ND
Manufacturer
Manufacturer Product Number
CV-5210-IOT
Description
80-WATT CONNECTIONVALIDATION ADV
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Soldering 125W 2 100 ~ 240V LCD Display
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control/Display Type
Digital
Manufacturer
Metcal
Includes
Soldering Pencil
Series
Base Unit
CV-PS5200
Packaging
Box
Supplied Iron, Tweezer, Handle
CV-H1-AV
Part Status
Active
Supplied Tips/Nozzles
CV-CP1
Type
Soldering
Workstand
CV-W1AV
Wattage
125W
Temperature Range
50°F ~ 104°F (10°C ~ 40°C)
Voltage - Input
100 ~ 240V
Features
LCD Display
Number of Channels
2
Tip Cleaner
Scouring Pad and Sponge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,477.55000¥11,477.55
Manufacturers Standard Package