New at DigiKey
RF Switch IC 6-DFN (1.3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4008

DigiKey Part Number
2977-AM4008TR-ND - Tape & Reel (TR)
2977-AM4008CT-ND - Cut Tape (CT)
2977-AM4008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM4008
Description
2-WAY SPLITTER, 1.5-26.5 GHZ, 1.
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RF Switch IC 6-DFN (1.3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
18dB
Manufacturer
Mercury Systems, Inc.
Insertion Loss
2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-DFN Exposed Pad
Frequency Range
2GHz ~ 26.5GHz
Supplier Device Package
6-DFN (1.3x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥497.78000¥497.78
10¥436.43300¥4,364.33
25¥415.19360¥10,379.84
100¥405.59350¥40,559.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥359.36904¥287,495.23
Manufacturers Standard Package