Brush, Single Head Hair, Hog and Horse, Yarn Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35690

DigiKey Part Number
16-1133-ND
Manufacturer
Manufacturer Product Number
35690
Description
BRUSH SNGL HEAD HAIR 1 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Brush, Single Head Hair, Hog and Horse, Yarn Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Brush, Single Head
Manufacturer
MENDA
Tip Material
Hair, Hog and Horse, Yarn
Series
Handle Material
Polypropylene
Packaging
Bag
Features
Conductive Head, Dissipative Handle
Part Status
Active
Quantity
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.23000¥160.23
10¥142.14800¥1,421.48
25¥136.68800¥3,417.20
50¥133.04780¥6,652.39
100¥129.76860¥12,976.86
250¥125.90852¥31,477.13
500¥123.30218¥61,651.09
Manufacturers Standard Package