
EV3479A | |
|---|---|
DigiKey Part Number | 3502-EV3479A-ND |
Manufacturer | |
Manufacturer Product Number | EV3479A |
Description | MC3479 DAUGHTER CARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MC3479 - Accelerometer, 3 Axis Sensor Evaluation Board |
Category | Interface I2C, Serial, SPI |
Manufacturer Memsic Inc. | Sensitivity 16384LSB/g, 8192LSB/g, 4096LSB/g, 2730LSB/g, 2048LSB/g |
Packaging Bulk | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part MC3479 |
Sensing Range ±2g, 4g, 8g, 12g, 16g |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.51000 | ¥118.51 |


