


MLX91206LDC-CAH-003-SP | |
|---|---|
DigiKey Part Number | MLX91206LDC-CAH-003-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91206LDC-CAH-003-SP |
Description | CURRENT SENSOR HE/OL 25MT 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 25mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MLX91206LDC-CAH-003-SP Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Response Time 8µs |
Part Status Not For New Designs | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage or PWM (Selectable) | Supplier Device Package 8-SOIC |
Sensitivity 110mV/mT | Base Product Number |
Frequency DC ~ 90kHz |
| Bulk: | 80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 80 | ¥33.75400 | ¥2,700.32 |


