New Product
Image for MLX90642ESF-BCA-000-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90642ESF-BCA-000-SP

DigiKey Part Number
413-MLX90642ESF-BCA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90642ESF-BCA-000-SP
Description
32X24 THERMAL ARRAY, 110DEG FOV,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 85°C TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Melexis Technologies NV
Features
Sleep Mode
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Sensor Type
Digital, Local
Package / Case
TO-39-4 Metal Can
Sensing Temperature - Local
-40°C ~ 85°C
Supplier Device Package
TO-39
Output Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.88000¥222.88
5¥204.00400¥1,020.02
10¥196.98300¥1,969.83
25¥188.58240¥4,714.56
50¥182.83300¥9,141.65
100¥177.56010¥17,756.01
Manufacturers Standard Package