Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 5-SFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 5-SFN (3x3)
MLX90632SLD-BCB-000-RE
MLX90632 Surface Mount Medical Grade version temp sensor

MLX90632SLD-DCB-000-SP

DigiKey Part Number
413-MLX90632SLD-DCB-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90632SLD-DCB-000-SP
Description
SENSOR DGTL -20C-85C MED 5SFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 5-SFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sleep Mode
Manufacturer
Melexis Technologies NV
Accuracy - Highest (Lowest)
±0.2°C
Packaging
Bulk
Test Condition
-20°C ~ 80°C
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Sensor Type
Digital, Infrared (IR)
Mounting Type
Surface Mount
Sensing Temperature - Local
-20°C ~ 85°C
Package / Case
5-TFSFN Exposed Pad
Sensing Temperature - Remote
-20°C ~ 200°C
Supplier Device Package
5-SFN (3x3)
Output Type
I2C
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,367
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.57000¥99.57
5¥90.29200¥451.46
10¥86.83500¥868.35
25¥82.71320¥2,067.83
50¥79.89320¥3,994.66
100¥77.30880¥7,730.88
500¥72.10114¥36,050.57
1,000¥70.15992¥70,159.92
Manufacturers Standard Package