Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90614ESF-BCI-000-SP

DigiKey Part Number
MLX90614ESF-BCI-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90614ESF-BCI-000-SP
Description
SENSOR DGTL -40C-85C TO39
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
16 b
Manufacturer
Melexis Technologies NV
Features
Sleep Mode
Packaging
Bulk
Accuracy - Highest (Lowest)
±0.5°C (±4°C)
Part Status
Active
Test Condition
0°C ~ 60°C (120°C ~ 380°C)
Sensor Type
Digital, Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Sensing Temperature - Local
-40°C ~ 85°C
Mounting Type
Through Hole
Sensing Temperature - Remote
-70°C ~ 380°C (IR)
Package / Case
TO-39-4 Metal Can
Output Type
PWM, SMBus
Supplier Device Package
TO-39
Voltage - Supply
2.6V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:47
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥291.60000¥291.60
5¥267.71600¥1,338.58
10¥258.82600¥2,588.26
25¥248.18920¥6,204.73
50¥240.91000¥12,045.50
100¥234.23030¥23,423.03
Manufacturers Standard Package