
MLX90614ESF-BCA-000-SP | |
|---|---|
DigiKey Part Number | MLX90614ESF-BCA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90614ESF-BCA-000-SP |
Description | SENSOR DGTL -40C-85C TO39 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39 |
Datasheet | Datasheet |
Category | Resolution 16 b |
Manufacturer Melexis Technologies NV | Features Sleep Mode |
Packaging Bulk | Accuracy - Highest (Lowest) ±0.5°C (±4°C) |
Part Status Active | Test Condition 0°C ~ 60°C (120°C ~ 380°C) |
Sensor Type Digital, Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Sensing Temperature - Local -40°C ~ 85°C | Mounting Type Through Hole |
Sensing Temperature - Remote -70°C ~ 380°C (IR) | Package / Case TO-39-4 Metal Can |
Output Type PWM, SMBus | Supplier Device Package TO-39 |
Voltage - Supply 2.6V ~ 3.6V | Base Product Number |
| Bulk: | 55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.99000 | ¥142.99 |
| 5 | ¥130.23600 | ¥651.18 |
| 10 | ¥125.48900 | ¥1,254.89 |
| 25 | ¥119.80560 | ¥2,995.14 |
| 50 | ¥115.91880 | ¥5,795.94 |
| 100 | ¥112.35530 | ¥11,235.53 |
| 500 | ¥105.17218 | ¥52,586.09 |






