
MT6365IBW/B | |
|---|---|
DigiKey Part Number | 5767-MT6365IBW/BTR-ND - Tape & Reel (TR) 5767-MT6365IBW/BCT-ND - Cut Tape (CT) 5767-MT6365IBW/BDKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6365IBW/B |
Description | GENIO 700, GENIO 510 PMIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smart Phones PMIC 203-WFBGA (5.98x5.62) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.6V ~ 5V |
Manufacturer MediaTek | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 203-WFBGA |
Applications Smart Phones | Supplier Device Package 203-WFBGA (5.98x5.62) |
Current - Supply 510µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.69000 | ¥62.69 |
| 10 | ¥41.85400 | ¥418.54 |
| 25 | ¥36.41760 | ¥910.44 |
| 100 | ¥30.27150 | ¥3,027.15 |
| 250 | ¥27.25392 | ¥6,813.48 |
| 500 | ¥26.05048 | ¥13,025.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥28.84269 | ¥86,528.07 |





