Battery Holder (Covered) AA 8 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2A8S

DigiKey Part Number
4375-BH2A8S-ND
Manufacturer
Manufacturer Product Number
BH2A8S
Description
BATTERY HOLDER AA 8 CELL LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AA 8 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Holder (Covered)
Mfr
Battery Cell Size
Series
Number of Cells
8
Packaging
Bag
Termination Style
Wire Leads with Connector
Part Status
Active
Features
Includes Switch
Battery Type, Function
Cylindrical, Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.31000¥198.31
10¥164.63900¥1,646.39
50¥144.55460¥7,227.73
100¥136.67990¥13,667.99
250¥126.92196¥31,730.49
500¥120.00624¥60,003.12
Manufacturers Standard Package