
MR9238E12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1378-ND |
Manufacturer | |
Manufacturer Product Number | MR9238E12B-FSR |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 173.0 CFM (4.84m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 63.3dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.437 lb (198.00 g) |
Width 38.00mm | Current Rating (Amps) 2.30A |
Air Flow 173.0 CFM (4.84m³/min) | Material - Frame Plastic |
Static Pressure 1.540 in H2O (383.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.72000 | ¥192.72 |
| 10 | ¥158.03200 | ¥1,580.32 |
| 25 | ¥144.90440 | ¥3,622.61 |
| 50 | ¥140.87360 | ¥7,043.68 |









