
MR9225X24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1372-ND |
Manufacturer | |
Manufacturer Product Number | MR9225X24B-FSR |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 107.0 CFM (3.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 53.0dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.264 lb (119.75 g) |
Width 25.00mm | Current Rating (Amps) 0.420A |
Air Flow 107.0 CFM (3.00m³/min) | Material - Frame Plastic |
Static Pressure 0.580 in H2O (144.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.98000 | ¥131.98 |
| 10 | ¥108.64300 | ¥1,086.43 |
| 25 | ¥99.72600 | ¥2,493.15 |
| 50 | ¥93.27100 | ¥4,663.55 |
| 100 | ¥87.13130 | ¥8,713.13 |
| 300 | ¥80.22810 | ¥24,068.43 |









