Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 79.0 CFM (2.21m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR8032E24B-FSR

DigiKey Part Number
1570-1367-ND
Manufacturer
Manufacturer Product Number
MR8032E24B-FSR
Description
FAN AXIAL 80X32MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 79.0 CFM (2.21m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart
Series
Noise
50.4dB(A)
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.32 lb (145.15 g)
Width
32.00mm
Current Rating (Amps)
0.430A
Air Flow
79.0 CFM (2.21m³/min)
Material - Frame
Plastic
Static Pressure
0.890 in H2O (221.7 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.68000¥138.68
10¥114.05600¥1,140.56
25¥104.66320¥2,616.58
50¥99.71200¥4,985.60