
MD9238X24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1131-ND |
Manufacturer | |
Manufacturer Product Number | MD9238X24B-FSR |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 123.6 CFM (3.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 58.4dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.397 lb (180.08 g) |
Width 38.00mm | Current Rating (Amps) 0.700A |
Air Flow 123.6 CFM (3.46m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.840 in H2O (209.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.45000 | ¥172.45 |
| 10 | ¥141.54500 | ¥1,415.45 |
| 25 | ¥129.82480 | ¥3,245.62 |
| 50 | ¥125.34980 | ¥6,267.49 |









