
LPH92A99-BWHR-PC | |
|---|---|
DigiKey Part Number | 1570-1932-ND |
Manufacturer | |
Manufacturer Product Number | LPH92A99-BWHR-PC |
Description | EC FAN AXIAL 92 X 92 X 38MM W/PA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 68.0 CFM (1.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Electronic Commutation (EC), Parylene Coating |
Manufacturer Mechatronics Fan Group | Noise 42.0dB(A) |
Series | Power (Watts) 5.50W |
Packaging Bulk | RPM 3500 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 100 ~ 240VAC | Ingress Protection IP55 - Dust Protected, Water Resistant |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.384 lb (174.18 g) |
Width 38.00mm | Current Rating (Amps) 0.110A |
Air Flow 68.0 CFM (1.90m³/min) | Voltage Range 90 ~ 264VAC |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥276.92000 | ¥276.92 |
| 10 | ¥226.50800 | ¥2,265.08 |
| 25 | ¥207.54200 | ¥5,188.55 |
| 70 | ¥187.60157 | ¥13,132.11 |
| 140 | ¥175.14729 | ¥24,520.62 |
| 280 | ¥174.78268 | ¥48,939.15 |















