


F8025H24B-FHR-EM | |
|---|---|
DigiKey Part Number | 1570-1237-ND |
Manufacturer | |
Manufacturer Product Number | F8025H24B-FHR-EM |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Mfr | Noise 32.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.182 lb (82.55 g) |
Width 25.00mm | Current Rating (Amps) 0.090A |
Air Flow 40.0 CFM (1.12m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.28000 | ¥154.28 |
| 10 | ¥126.87500 | ¥1,268.75 |
| 25 | ¥116.41360 | ¥2,910.34 |
| 50 | ¥108.85460 | ¥5,442.73 |
| 100 | ¥101.67640 | ¥10,167.64 |
| 300 | ¥94.55457 | ¥28,366.37 |










