Fan Power Cord Fan Terminal Receptacle 45° 36.0" (914.4mm) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07145-36

DigiKey Part Number
1570-1424-ND
Manufacturer
Manufacturer Product Number
07145-36
Description
FAN CORD 36"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 36.0" (914.4mm) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
36.0" (914.4mm)
Manufacturer
Mechatronics Fan Group
Fits Terminal Size
4.1 x 0.5
Packaging
Bulk
Number of Conductors
2
Part Status
Active
Wire Gauge
18 AWG
Style
Female Receptacle to Cable
Operating Temperature
105°C
1st Connector
Fan Terminal Receptacle 45°
Base Product Number
2nd Connector
Open Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.83000¥22.83
10¥19.15900¥191.59
25¥17.67640¥441.91
50¥16.58600¥829.30
100¥15.52870¥1,552.87
250¥14.20100¥3,550.25
500¥13.26006¥6,630.03
1,000¥12.80257¥12,802.57
Manufacturers Standard Package