Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07145-24

DigiKey Part Number
1570-1423-ND
Manufacturer
Manufacturer Product Number
07145-24
Description
FAN CORD 24"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.0" (609.6mm)
Manufacturer
Mechatronics Fan Group
Fits Terminal Size
4.1 x 0.5
Packaging
Bulk
Number of Conductors
2
Part Status
Active
Wire Gauge
18 AWG
Style
Female Receptacle to Cable
Operating Temperature
105°C
1st Connector
Fan Terminal Receptacle 45°
Base Product Number
2nd Connector
Open Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.84000¥21.84
10¥18.32600¥183.26
25¥16.91720¥422.93
50¥15.87340¥793.67
100¥14.86350¥1,486.35
250¥13.59364¥3,398.41
500¥12.69316¥6,346.58
1,000¥12.22064¥12,220.64
Manufacturers Standard Package