
04NU04 | |
|---|---|
DigiKey Part Number | 1995-1049-ND |
Manufacturer | |
Manufacturer Product Number | 04NU04 |
Description | BEARING 1/4"IDX5/16"ODX1/4"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sleeve Bearing 0.250" (6.35mm) 1/4" ID X 0.313" (7.95mm) 5/16" OD X 0.250" (6.35mm) 1/4" W |
Datasheet | Datasheet |
Category | Inner Diameter 0.250" (6.35mm) 1/4" |
Manufacturer Mechatronics Bearing Group | Outer Diameter 0.313" (7.95mm) 5/16" |
Series | Width 0.250" (6.35mm) 1/4" |
Packaging Bulk | Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Features Self Lubricating |
Type Sleeve Bearing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.96000 | ¥9.96 |
| 5 | ¥8.34000 | ¥41.70 |
| 10 | ¥7.77600 | ¥77.76 |
| 25 | ¥7.12000 | ¥178.00 |
| 50 | ¥6.68980 | ¥334.49 |
| 100 | ¥6.30540 | ¥630.54 |
| 250 | ¥5.85928 | ¥1,464.82 |
| 500 | ¥5.56272 | ¥2,781.36 |
| 1,000 | ¥5.29726 | ¥5,297.26 |

