
GST220A20-R7B | |
|---|---|
DigiKey Part Number | 1866-2084-ND |
Manufacturer | |
Manufacturer Product Number | GST220A20-R7B |
Description | AC/DC DESKTOP ADAPTER 20V 220W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20V 220 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GST220A20-R7B Models |
Category | Power (Watts) 220 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) |
Voltage - Output 20V | Approval Agency BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM |
Current - Output (Max) 11A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥574.76000 | ¥574.76 |
| 5 | ¥547.47400 | ¥2,737.37 |
| 10 | ¥523.49100 | ¥5,234.91 |
| 25 | ¥508.60800 | ¥12,715.20 |












