
GST160A15-R7B | |
|---|---|
DigiKey Part Number | 1866-2045-ND |
Manufacturer | |
Manufacturer Product Number | GST160A15-R7B |
Description | AC/DC DESKTOP ADAPTER 15V 144W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V 144 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GST160A15-R7B Models |
Category | Power (Watts) 144 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) |
Voltage - Output 15V | Approval Agency BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM |
Current - Output (Max) 9.6A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥416.81000 | ¥416.81 |
| 5 | ¥396.96000 | ¥1,984.80 |
| 10 | ¥378.76600 | ¥3,787.66 |
| 25 | ¥368.01800 | ¥9,200.45 |














