Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA

US2BA-TP

DigiKey Part Number
353-US2BA-TP-ND
Manufacturer
Manufacturer Product Number
US2BA-TP
Description
DIODE STANDARD 100V 2A DO214AC
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Bulk
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.66977¥3,348.85