



UF1M-TP | |
|---|---|
DigiKey Part Number | 353-UF1M-TPTR-ND - Tape & Reel (TR) 353-UF1M-TPCT-ND - Cut Tape (CT) 353-UF1M-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF1M-TP |
Description | DIODE STANDARD 1000V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 100 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2M | Taiwan Semiconductor Corporation | 4,808 | 1801-S2MCT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.38200 | ¥23.82 |
| 100 | ¥1.50100 | ¥150.10 |
| 500 | ¥1.11844 | ¥559.22 |
| 1,000 | ¥0.99480 | ¥994.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83723 | ¥2,511.69 |
| 6,000 | ¥0.75775 | ¥4,546.50 |
| 9,000 | ¥0.71723 | ¥6,455.07 |
| 15,000 | ¥0.67168 | ¥10,075.20 |
| 21,000 | ¥0.64470 | ¥13,538.70 |
| 30,000 | ¥0.61847 | ¥18,554.10 |

