


TL431KCS-TP | |
|---|---|
DigiKey Part Number | 353-TL431KCS-TPTR-ND - Tape & Reel (TR) 353-TL431KCS-TPCT-ND - Cut Tape (CT) 353-TL431KCS-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431KCS-TP |
Description | IC VREF SHUNT 2.495V SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 150 mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 150 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.49V | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.00100 | ¥10.01 |
| 25 | ¥0.87680 | ¥21.92 |
| 100 | ¥0.74510 | ¥74.51 |
| 250 | ¥0.68244 | ¥170.61 |
| 500 | ¥0.64440 | ¥322.20 |
| 1,000 | ¥0.61314 | ¥613.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.57449 | ¥1,723.47 |
| 6,000 | ¥0.55558 | ¥3,333.48 |
| 9,000 | ¥0.54610 | ¥4,914.90 |
| 15,000 | ¥0.53561 | ¥8,034.15 |
| 21,000 | ¥0.52947 | ¥11,118.87 |
| 30,000 | ¥0.52357 | ¥15,707.10 |

