


SS110FL-TP | |
|---|---|
DigiKey Part Number | SS110FL-TPMSTR-ND - Tape & Reel (TR) SS110FL-TPMSCT-ND - Cut Tape (CT) SS110FL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110FL-TP |
Description | DIODE SCHOTTKY 100V 1A DO221AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
EDA/CAD Models | SS110FL-TP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-221AC (SMA-FL) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.96000 | ¥19.60 |
| 100 | ¥1.22970 | ¥122.97 |
| 500 | ¥0.91036 | ¥455.18 |
| 1,000 | ¥0.80715 | ¥807.15 |
| 2,000 | ¥0.72003 | ¥1,440.06 |
| 5,000 | ¥0.62553 | ¥3,127.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.56702 | ¥5,670.20 |
| 20,000 | ¥0.51779 | ¥10,355.80 |
| 30,000 | ¥0.49270 | ¥14,781.00 |
| 50,000 | ¥0.46451 | ¥23,225.50 |
| 70,000 | ¥0.44781 | ¥31,346.70 |
| 100,000 | ¥0.43158 | ¥43,158.00 |





