


SR306-TP | |
|---|---|
DigiKey Part Number | SR306-TPMSTR-ND - Tape & Reel (TR) SR306-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR306-TP |
Description | DIODE SCHOTTKY 60V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 3 A |
| Cut Tape (CT): | 1200 |
| Tape & Reel (TR): | 1200 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.08500 | ¥30.85 |
| 100 | ¥1.95920 | ¥195.92 |
| 500 | ¥1.47256 | ¥736.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥1.27840 | ¥1,534.08 |
| 2,400 | ¥1.15187 | ¥2,764.49 |
| 3,600 | ¥1.08734 | ¥3,914.42 |
| 6,000 | ¥1.01478 | ¥6,088.68 |
| 8,400 | ¥0.97180 | ¥8,163.12 |
| 12,000 | ¥0.93000 | ¥11,160.00 |

