
SR306-BP | |
|---|---|
DigiKey Part Number | 353-SR306-BP-ND |
Manufacturer | |
Manufacturer Product Number | SR306-BP |
Description | DIODE SCHOTTKY 60V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Bulk | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.93000 | ¥11,160.00 |

