


SMLJ15A-TP | |
|---|---|
DigiKey Part Number | 353-SMLJ15A-TPTR-ND - Tape & Reel (TR) 353-SMLJ15A-TPCT-ND - Cut Tape (CT) 353-SMLJ15A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ15A-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 123A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ15A | Littelfuse Inc. | 14,817 | 5.0SMDJ15ACT-ND | ¥20.67000 | Similar |
| 5.0SMDJ15A-R | Bourns Inc. | 3,000 | 118-5.0SMDJ15A-RTR-ND | ¥5.96198 | Similar |
| SMCJ15A | Taiwan Semiconductor Corporation | 10,058 | SMCJ15AFSCT-ND | ¥8.44000 | Similar |
| SMCJ15A | Bourns Inc. | 6,125 | SMCJ15ABCT-ND | ¥7.69000 | Similar |
| SMCJ15A | Littelfuse Inc. | 92,405 | SMCJ15ALFCT-ND | ¥7.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥8.96500 | ¥89.65 |
| 100 | ¥5.96020 | ¥596.02 |
| 500 | ¥4.67222 | ¥2,336.11 |
| 1,000 | ¥4.25772 | ¥4,257.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.73137 | ¥11,194.11 |
| 6,000 | ¥3.46648 | ¥20,798.88 |
| 9,000 | ¥3.33157 | ¥29,984.13 |
| 15,000 | ¥3.18001 | ¥47,700.15 |
| 21,000 | ¥3.09028 | ¥64,895.88 |

