209V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL

SMF130CA-TP

DigiKey Part Number
353-SMF130CA-TP-ND
Manufacturer
Manufacturer Product Number
SMF130CA-TP
Description
TVS DIODE 130VWM 209VC SOD123FL
Customer Reference
Detailed Description
209V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
800mA
Mfr
Power - Peak Pulse
200W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
130V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
144V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
209V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.69656¥1,741.40