
SMD115PBQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD115PBQ-TPTR-ND - Tape & Reel (TR) 353-SMD115PBQ-TPCT-ND - Cut Tape (CT) 353-SMD115PBQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD115PBQ-TP |
Description | DIODE SCHOTTKY 150V 1A SOD323HEB |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Mfr | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323HE-B |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.75876 | ¥1,896.90 |
| 5,000 | ¥0.68395 | ¥3,419.75 |
| 7,500 | ¥0.64579 | ¥4,843.43 |
| 12,500 | ¥0.60288 | ¥7,536.00 |
| 17,500 | ¥0.57746 | ¥10,105.55 |
| 25,000 | ¥0.55275 | ¥13,818.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.12500 | ¥21.25 |
| 100 | ¥1.33480 | ¥133.48 |
| 500 | ¥0.99074 | ¥495.37 |
| 1,000 | ¥0.87951 | ¥879.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.99300 | ¥19.93 |
| 100 | ¥1.25370 | ¥125.37 |
| 500 | ¥0.93054 | ¥465.27 |
| 1,000 | ¥0.82601 | ¥826.01 |




