


SMCJ120CA-TP | |
|---|---|
DigiKey Part Number | SMCJ120CA-TPMSTR-ND - Tape & Reel (TR) SMCJ120CA-TPMSCT-ND - Cut Tape (CT) SMCJ120CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA-TP |
Description | TVS DIODE 120VWM 193VC DO214AB |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ120CA | Bourns Inc. | 120,311 | SMCJ120CABCT-ND | ¥10.50000 | Direct |
| SMCJ120CA-13-F | Diodes Incorporated | 3,097 | SMCJ120CA-FDICT-ND | ¥7.86000 | Direct |
| SMLJ120CA | Bourns Inc. | 1,762 | SMLJ120CABCT-ND | ¥16.37000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3120 |
| Tape & Reel (TR): | 3120 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.79700 | ¥47.97 |
| 100 | ¥3.10120 | ¥310.12 |
| 500 | ¥2.37018 | ¥1,185.09 |
| 1,000 | ¥2.13432 | ¥2,134.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.83456 | ¥5,503.68 |
| 6,000 | ¥1.68355 | ¥10,101.30 |
| 9,000 | ¥1.60662 | ¥14,459.58 |
| 15,000 | ¥1.52018 | ¥22,802.70 |
| 21,000 | ¥1.46899 | ¥30,848.79 |
| 30,000 | ¥1.41924 | ¥42,577.20 |

