


SMBJ5923B-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ5923B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5923B-TP |
Description | DIODE ZENER 8.2V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87078 | ¥2,612.34 |

