



SMBJ170CA-TP | |
|---|---|
DigiKey Part Number | SMBJ170CA-TPMSTR-ND - Tape & Reel (TR) SMBJ170CA-TPMSCT-ND - Cut Tape (CT) SMBJ170CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA-TP |
Description | TVS DIODE 170VWM 275VC DO214AA |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ170CA | Taiwan Semiconductor Corporation | 6,078 | SMBJ170CAFSCT-ND | ¥5.87000 | Direct |
| SMBJ170CA | Bourns Inc. | 12,095 | SMBJ170CABCT-ND | ¥5.71000 | Direct |
| SMBJ170CA | Semtech Corporation | 2,960 | 600-SMBJ170CACT-ND | ¥9.92000 | Direct |
| SMBJ170CA | Littelfuse Inc. | 2,357 | SMBJ170CALFCT-ND | ¥4.80000 | Direct |
| SMBJ170CA-13-F | Diodes Incorporated | 4,569 | SMBJ170CA-FDICT-ND | ¥4.96000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.46400 | ¥24.64 |
| 100 | ¥1.55720 | ¥155.72 |
| 500 | ¥1.16144 | ¥580.72 |
| 1,000 | ¥1.03358 | ¥1,033.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87078 | ¥2,612.34 |
| 6,000 | ¥0.78866 | ¥4,731.96 |
| 9,000 | ¥0.74679 | ¥6,721.11 |
| 15,000 | ¥0.69974 | ¥10,496.10 |
| 21,000 | ¥0.67185 | ¥14,108.85 |
| 30,000 | ¥0.64475 | ¥19,342.50 |

