


SMB15J33CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB15J33CAHE3-TPTR-ND - Tape & Reel (TR) 353-SMB15J33CAHE3-TPCT-ND - Cut Tape (CT) 353-SMB15J33CAHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB15J33CAHE3-TP |
Description | 1500W TVS,SMB |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.14A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.14A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.08600 | ¥50.86 |
| 100 | ¥3.29640 | ¥329.64 |
| 500 | ¥2.52500 | ¥1,262.50 |
| 1,000 | ¥2.27623 | ¥2,276.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.96013 | ¥5,880.39 |
| 6,000 | ¥1.80089 | ¥10,805.34 |
| 9,000 | ¥1.71975 | ¥15,477.75 |
| 15,000 | ¥1.62859 | ¥24,428.85 |
| 21,000 | ¥1.57461 | ¥33,066.81 |
| 30,000 | ¥1.52216 | ¥45,664.80 |

