



SMAJ4762A-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ4762A-TPTR-ND - Tape & Reel (TR) 353-SMAJ4762A-TPCT-ND - Cut Tape (CT) 353-SMAJ4762A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4762A-TP |
Description | DIODE ZENER 82V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 62.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.23300 | ¥22.33 |
| 100 | ¥1.40260 | ¥140.26 |
| 500 | ¥1.04284 | ¥521.42 |
| 1,000 | ¥0.92640 | ¥926.40 |
| 2,000 | ¥0.82828 | ¥1,656.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.68198 | ¥5,114.85 |
| 15,000 | ¥0.62244 | ¥9,336.60 |
| 22,500 | ¥0.59210 | ¥13,322.25 |
| 37,500 | ¥0.55801 | ¥20,925.38 |
| 52,500 | ¥0.53781 | ¥28,235.03 |
| 75,000 | ¥0.51818 | ¥38,863.50 |

