Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ4753A-TP

DigiKey Part Number
SMAJ4753A-TPTR-ND - Tape & Reel (TR)
SMAJ4753A-TPCT-ND - Cut Tape (CT)
SMAJ4753A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ4753A-TP
Description
DIODE ZENER 36V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,417
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:7500
Tape & Reel (TR):7500
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.08400¥20.84
100¥1.30910¥130.91
500¥0.97140¥485.70
1,000¥0.86206¥862.06
2,000¥0.76982¥1,539.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.63228¥4,742.10
15,000¥0.57632¥8,644.80
22,500¥0.54780¥12,325.50
37,500¥0.51573¥19,339.88
52,500¥0.49675¥26,079.38
75,000¥0.47830¥35,872.50
Manufacturers Standard Package