


SMAJ4747AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ4747AQ-TPTR-ND - Tape & Reel (TR) 353-SMAJ4747AQ-TPCT-ND - Cut Tape (CT) 353-SMAJ4747AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4747AQ-TP |
Description | DIODE ZENER 20V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 15.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Cut Tape (CT) & Digi-Reel®: | 7500 |
| Tape & Reel (TR): | 7500 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.44000 | ¥34.40 |
| 100 | ¥2.19490 | ¥219.49 |
| 500 | ¥1.65664 | ¥828.32 |
| 1,000 | ¥1.48281 | ¥1,482.81 |
| 2,000 | ¥1.33639 | ¥2,672.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥1.11824 | ¥8,386.80 |
| 15,000 | ¥1.02954 | ¥15,443.10 |
| 22,500 | ¥0.98436 | ¥22,148.10 |
| 37,500 | ¥0.93359 | ¥35,009.62 |
| 52,500 | ¥0.90353 | ¥47,435.33 |
| 75,000 | ¥0.87432 | ¥65,574.00 |

