Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar




SMAJ26A-TP | |
|---|---|
DigiKey Part Number | SMAJ26A-TPMSTR-ND - Tape & Reel (TR) SMAJ26A-TPMSCT-ND - Cut Tape (CT) SMAJ26A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26A-TP |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ26A-E3/5A | Vishay General Semiconductor - Diodes Division | 3,199 | SMAJ26A-E3/5AGICT-ND | ¥4.30000 | Direct |
| SMAJ26A-E3/61 | Vishay General Semiconductor - Diodes Division | 726 | SMAJ26A-E3/61GICT-ND | ¥4.30000 | Direct |
| SMAJ26A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ26A-M3/5A-ND | ¥0.71902 | Direct |
| SMAJ26AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ26AHE3/5A-ND | ¥0.00000 | Direct |
| SMA6J26A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA6J26A-E3/5A-ND | ¥0.83221 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.88600 | ¥18.86 |
| 100 | ¥1.18010 | ¥118.01 |
| 500 | ¥0.87248 | ¥436.24 |
| 1,000 | ¥0.77300 | ¥773.00 |
| 2,000 | ¥0.68910 | ¥1,378.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.59807 | ¥2,990.35 |
| 10,000 | ¥0.54171 | ¥5,417.10 |
| 15,000 | ¥0.51298 | ¥7,694.70 |
| 25,000 | ¥0.48067 | ¥12,016.75 |
| 35,000 | ¥0.46154 | ¥16,153.90 |
| 50,000 | ¥0.44294 | ¥22,147.00 |






