



SM05-TP | |
|---|---|
DigiKey Part Number | SM05-TPMSTR-ND - Tape & Reel (TR) SM05-TPMSCT-ND - Cut Tape (CT) SM05-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM05-TP |
Description | TVS DIODE 5VWM 9.8VC SOT23 |
Customer Reference | |
Detailed Description | 9.8V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 110pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.54600 | ¥15.46 |
| 100 | ¥0.96180 | ¥96.18 |
| 500 | ¥0.70726 | ¥353.63 |
| 1,000 | ¥0.62463 | ¥624.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.51938 | ¥1,558.14 |
| 6,000 | ¥0.46622 | ¥2,797.32 |
| 9,000 | ¥0.43910 | ¥3,951.90 |
| 15,000 | ¥0.40859 | ¥6,128.85 |
| 21,000 | ¥0.39052 | ¥8,200.92 |
| 30,000 | ¥0.37295 | ¥11,188.50 |

