


SL56AFL-TP | |
|---|---|
DigiKey Part Number | SL56AFL-TPMSTR-ND - Tape & Reel (TR) SL56AFL-TPMSCT-ND - Cut Tape (CT) SL56AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL56AFL-TP |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-221AC (SMA-FL) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.76300 | ¥37.63 |
| 100 | ¥2.40900 | ¥240.90 |
| 500 | ¥1.82436 | ¥912.18 |
| 1,000 | ¥1.63556 | ¥1,635.56 |
| 2,000 | ¥1.47653 | ¥2,953.06 |
| 5,000 | ¥1.30423 | ¥6,521.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.19768 | ¥11,976.80 |
| 20,000 | ¥1.10809 | ¥22,161.80 |
| 30,000 | ¥1.06245 | ¥31,873.50 |
| 50,000 | ¥1.01119 | ¥50,559.50 |
| 70,000 | ¥0.98084 | ¥68,658.80 |




