


SL54-TP | |
|---|---|
DigiKey Part Number | SL54-TPMSTR-ND - Tape & Reel (TR) SL54-TPMSCT-ND - Cut Tape (CT) SL54-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL54-TP |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SL54-TP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 5 A |
| Cut Tape (CT) & Digi-Reel®: | 10920 |
| Tape & Reel (TR): | 10920 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥6.46700 | ¥64.67 |
| 100 | ¥4.23260 | ¥423.26 |
| 500 | ¥3.27326 | ¥1,636.63 |
| 1,000 | ¥2.96430 | ¥2,964.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.57164 | ¥7,714.92 |
| 6,000 | ¥2.37392 | ¥14,243.52 |
| 9,000 | ¥2.27321 | ¥20,458.89 |
| 15,000 | ¥2.16006 | ¥32,400.90 |
| 21,000 | ¥2.09307 | ¥43,954.47 |
| 30,000 | ¥2.02798 | ¥60,839.40 |

