



SL26PL-TP | |
|---|---|
DigiKey Part Number | SL26PL-TPMSTR-ND - Tape & Reel (TR) SL26PL-TPMSCT-ND - Cut Tape (CT) SL26PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL26PL-TP |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS26FL | onsemi | 31,178 | SS26FLCT-ND | ¥4.30000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2600 |
| Tape & Reel (TR): | 2600 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.63000 | ¥26.30 |
| 100 | ¥1.66230 | ¥166.23 |
| 500 | ¥1.24248 | ¥621.24 |
| 1,000 | ¥1.10686 | ¥1,106.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.95972 | ¥2,399.30 |
| 5,000 | ¥0.86863 | ¥4,343.15 |
| 7,500 | ¥0.82219 | ¥6,166.43 |
| 12,500 | ¥0.76998 | ¥9,624.75 |
| 17,500 | ¥0.73906 | ¥12,933.55 |
| 25,000 | ¥0.70900 | ¥17,725.00 |


