



SL14A-TP | |
|---|---|
DigiKey Part Number | SL14A-TPMSTR-ND - Tape & Reel (TR) SL14A-TPMSCT-ND - Cut Tape (CT) SL14A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL14A-TP |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA130LT3G | onsemi | 26,660 | MBRA130LT3GOSCT-ND | ¥0.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.76200 | ¥17.62 |
| 100 | ¥1.09990 | ¥109.99 |
| 500 | ¥0.81162 | ¥405.81 |
| 1,000 | ¥0.71833 | ¥718.33 |
| 2,000 | ¥0.63960 | ¥1,279.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.55419 | ¥2,770.95 |
| 10,000 | ¥0.50129 | ¥5,012.90 |
| 15,000 | ¥0.47432 | ¥7,114.80 |
| 25,000 | ¥0.44400 | ¥11,100.00 |
| 35,000 | ¥0.42604 | ¥14,911.40 |
| 50,000 | ¥0.40858 | ¥20,429.00 |

