
SK66L-TP | |
|---|---|
DigiKey Part Number | 353-SK66L-TP-ND |
Manufacturer | |
Manufacturer Product Number | SK66L-TP |
Description | DIODE SCHOTTKY 60V 6A DO214AB |
Customer Reference | |
Detailed Description | Diode 60 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Bulk | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 6 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.20740 | ¥6,622.20 |

