Diode 80 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 5A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SK58L-TP

DigiKey Part Number
SK58L-TPMSTR-ND - Tape & Reel (TR)
SK58L-TPMSCT-ND - Cut Tape (CT)
SK58L-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK58L-TP
Description
DIODE SCHOTTKY 80V 5A DO214AB
Customer Reference
Detailed Description
Diode 80 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
80 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,647
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:7800
Tape & Reel (TR):7800
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.20100¥42.01
100¥2.70020¥270.02
500¥2.05310¥1,026.55
1,000¥1.84429¥1,844.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.57883¥4,736.49
6,000¥1.44504¥8,670.24
9,000¥1.37687¥12,391.83
15,000¥1.30026¥19,503.90
21,000¥1.25490¥26,352.90
30,000¥1.21081¥36,324.30
Manufacturers Standard Package