Diode 40 V 5A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount DO-221AC (SMA-FL)
Micro Commercial Components Corporate Video

SK54AFL-TP

DigiKey Part Number
SK54AFL-TPMSTR-ND - Tape & Reel (TR)
SK54AFL-TPMSCT-ND - Cut Tape (CT)
SK54AFL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK54AFL-TP
Description
DIODE SCHOTTKY 40V 5A DO221AC
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-221AC (SMA-FL)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,798
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:15600
Tape & Reel (TR):15600
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.20100¥42.01
100¥2.70020¥270.02
500¥2.05310¥1,026.55
1,000¥1.84429¥1,844.29
2,000¥1.66847¥3,336.94
5,000¥1.47801¥7,390.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.36026¥13,602.60
20,000¥1.26124¥25,224.80
30,000¥1.21081¥36,324.30
50,000¥1.15416¥57,708.00
70,000¥1.12063¥78,444.10
Manufacturers Standard Package