
SIL08N02-TP | |
|---|---|
DigiKey Part Number | 353-SIL08N02-TPTR-ND - Tape & Reel (TR) 353-SIL08N02-TPCT-ND - Cut Tape (CT) 353-SIL08N02-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL08N02-TP |
Description | N-CHANNEL MOSFET,SOT23-6L |
Customer Reference | |
Detailed Description | N-Channel 20 V 8A (Ta) 1.5W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.5W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6L |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 5A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.24200 | ¥32.42 |
| 100 | ¥2.06340 | ¥206.34 |
| 500 | ¥1.55410 | ¥777.05 |
| 1,000 | ¥1.38952 | ¥1,389.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.18016 | ¥3,540.48 |
| 6,000 | ¥1.07463 | ¥6,447.78 |
| 9,000 | ¥1.02083 | ¥9,187.47 |
| 15,000 | ¥0.96037 | ¥14,405.55 |
| 21,000 | ¥0.92456 | ¥19,415.76 |
| 30,000 | ¥0.88976 | ¥26,692.80 |



