



SD103CWS-TP | |
|---|---|
DigiKey Part Number | SD103CWSTPMSTR-ND - Tape & Reel (TR) SD103CWSTPMSCT-ND - Cut Tape (CT) SD103CWSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CWS-TP |
Description | DIODE SCHOTTKY 20V 350MA SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD103CWS-TP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66240 | ¥66.24 |
| 500 | ¥0.48248 | ¥241.24 |
| 1,000 | ¥0.42392 | ¥423.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34913 | ¥1,047.39 |
| 6,000 | ¥0.31134 | ¥1,868.04 |
| 9,000 | ¥0.29205 | ¥2,628.45 |
| 15,000 | ¥0.27035 | ¥4,055.25 |
| 21,000 | ¥0.25748 | ¥5,407.08 |
| 30,000 | ¥0.24496 | ¥7,348.80 |

